LMR38020FDDAR

Texas Instruments
595-LMR38020FDDAR
LMR38020FDDAR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER powe r converter 4.2-V t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
1 V to 75 V
2 A
1 Output
4.2 V
80 V
40 uA
525 kHz
- 40 C
+ 150 C
LMR38020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR38020EVM
Input Voltage: 4.2 V to 80 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR38020/LMR38020-Q1 Buck Converter

Texas Instruments LMR38020/LMR38020-Q1 SIMPLE SWITCHER® Buck Converter is designed to regulate over a wide input voltage range, minimizing the need for external surge suppression components. The LMR38020/LMR38020-Q1 operates during input voltage dips as low as 4.2V, at nearly 100% duty cycle if needed, making it an excellent choice for wide input industrial applications and MHEV/EV systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.946
Expected 7/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,39 € 3,39 €
2,53 € 25,30 €
2,31 € 57,75 €
2,04 € 204,00 €
1,94 € 485,00 €
1,92 € 960,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 2500)
1,75 € 4.375,00 €
1,74 € 8.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.