LMR38015SDRRR

Texas Instruments
595-LMR38015SDRRR
LMR38015SDRRR

Mfr.:

Description:
Switching Voltage Regulators NIXON 80V WSON COMME RCIAL FERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
1 V to 75 V
1.5 A
1 Output
4.2 V
80 V
40 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LMR38015
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 80 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR38015/LMR38015-Q1 Synchronous Buck Converters

Texas Instruments LMR38015/LMR38015-Q1 Synchronous Buck Converters are designed to minimize the need for external surge suppression components by regulating over a wide input voltage range. The LMR38015/LMR38015-Q1 operates during input voltage dips as low as 4.2V, at nearly 100% duty cycle if needed. This feature makes this device an excellent choice for 48V battery automotive applications and MHEV/EV systems, as the maximum input voltage is 85V.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,10 € 21,00 €
1,93 € 48,25 €
1,74 € 174,00 €
1,64 € 410,00 €
1,62 € 810,00 €
1,57 € 1.570,00 €
Full Reel (Order in multiples of 3000)
1,48 € 4.440,00 €
1,46 € 8.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.