LMR34206FSC5RNXRQ1

Texas Instruments
595-R34206FSC5RNXRQ1
LMR34206FSC5RNXRQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206FSC5RNXTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
5 V
600 mA
1 Output
4.2 V
42 V
24 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
LMR34206
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Ultra-Small Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR34206-Q1 Ultra-Small Step-Down Converters

Texas Instruments LMR34206-Q1 Ultra-Small Synchronous Step-Down Converters offer integrated high-side and low-side power MOSFETs and a wide input voltage range of 4.2V to 42V. The LMR34206-Q1 provides optimal efficiency and output voltage accuracy using peak-current-mode control. The device offers flexibility via precision enable, allowing a direct connection to the wide input voltage or precise control over device start-up and shutdown. The requirement for an external supervisor is eliminated using the power-good flag with built-in filtering and delay, resulting in a true indication of system status.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,59 € 2,59 €
1,94 € 19,40 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
1,49 € 745,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 3000)
1,36 € 4.080,00 €
1,32 € 7.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LMR34206FSC5RNXTQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206FSC5RNXRQ1