LMP92001EVAL/NOPB

Texas Instruments
926-LMP92001EVALNOPB
LMP92001EVAL/NOPB

Mfr.:

Description:
Data Conversion IC Development Tools ANALOG MONITOR & CON TROLLER EVAL BRD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC and DAC
LMP92001
4.5 V to 5.5 V
Brand: Texas Instruments
Interface Type: GPIO, I2C
Product Type: Data Conversion IC Development Tools
Series: LMP92001
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 33,727 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
9030900090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,31 € 292,31 €