LMP90080MHE/NOPB

Texas Instruments
926-LMP90080MHE/NOPB
LMP90080MHE/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 214.6-SPS 7 - ch delta-sigma ADC A 926-LMP90080MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
LMP90080
SMD/SMT
HTSSOP-28
16 bit
4 Channel/7 Channel
SPI
214 S/s
Single-Ended
Sigma-Delta
2.85 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Excitation Current Sources (iDACs), PGA
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 1.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 5.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Temperature Sensing Solution

Texas Instruments Temperature Sensing Solution speeds the design cycle with the right devices, software, tools, and support for designing the next generation of temperature sensors. This highly integrated solution features ADS1118 and ADS10118 analog-to-digital converters with integrated temp sensor, LMP90x sensor analog front end devices, and ADS1247/48 ADCs for temp sensors.

LMP900xx Sensor AFEs

Texas Instruments LMP90080/LMP90079/LMP90078/LMP90077 are highly integrated, multi-channel, low-power 16-bit Sensor AFEs. The devices feature a precision, 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a low-noise programmable gain amplifier and a fully differential high-impedance analog input multiplexer. A true continuous background calibration feature allows calibration at all gains and output data rates without interrupting the signal path.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,11 € 15,11 €
12,01 € 120,10 €
11,23 € 280,75 €
10,41 € 1.041,00 €
Full Reel (Order in multiples of 250)
10,17 € 2.542,50 €
9,50 € 4.750,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,20 €
Min:
1

Similar Product

Texas Instruments LMP90080MH/NOPB
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 214.6-SPS 7 - ch delta-sigma ADC A 926-LMP90080MHE/NOPB