LMP7715MFE/NOPB

Texas Instruments
926-LMP7715MFE/NOPB
LMP7715MFE/NOPB

Mfr.:

Description:
Precision Amplifiers Single precision 17 -MHz low-noise low A A 926-LMP7715MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
17 MHz
11.5 V/us
10 uV
100 fA
5.5 V
1.8 V
1.15 mA
66 mA
100 dB
5.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7715
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 110 dB
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,90 € 19,00 €
1,75 € 43,75 €
1,57 € 157,00 €
Full Reel (Order in multiples of 250)
1,47 € 367,50 €
1,39 € 695,00 €
1,35 € 1.350,00 €
1,33 € 3.325,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,56 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,99 €
Min:
1

Similar Product

Texas Instruments LMP7715MF/NOPB
Texas Instruments
Precision Amplifiers Sgl Prec 17 MHz Low Noise CMOS Input Amp A 926-LMP7715MFE/NOPB