LMP7704MAX/NOPB

Texas Instruments
926-LMP7704MAX/NOPB
LMP7704MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7704MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
2.5 MHz
900 mV/us
220 uV
1 pA
12 V
2.7 V
2.9 mA
76 mA
130 dB
9 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7704
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 152,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.560

Stock:
1.560
Can Dispatch Immediately
On Order:
5.000
Expected 10/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,24 € 5,24 €
4,02 € 40,20 €
3,71 € 92,75 €
3,37 € 337,00 €
3,21 € 802,50 €
3,11 € 1.555,00 €
3,08 € 3.080,00 €
Full Reel (Order in multiples of 2500)
3,04 € 7.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,48 €
Min:
1

Similar Product

Texas Instruments LMP7704MA/NOPB
Texas Instruments
Precision Amplifiers Prec RRIO 12V Quad O p Amp A 926-LMP7704 A 926-LMP7704MAX/NOPB