LMP7702MM/NOPB

Texas Instruments
926-LMP7702MM/NOPB
LMP7702MM/NOPB

Mfr.:

Description:
Precision Amplifiers Prec RRIO 12V Dual O p Amp A 926-LMP7702 A 926-LMP7702MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
2.5 MHz
1.1 V/us
37 uV
200 fA
12 V
2.7 V
2.5 mA
86 mA
130 dB
9 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7702
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 130 dB
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.599

Stock:
3.599
Can Dispatch Immediately
On Order:
5.000
Expected 2/19/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,62 € 4,62 €
3,53 € 35,30 €
3,25 € 81,25 €
2,95 € 295,00 €
2,81 € 702,50 €
2,76 € 1.380,00 €
Full Reel (Order in multiples of 1000)
2,66 € 2.660,00 €
2,59 € 5.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.