LMP2022MA/NOPB

Texas Instruments
926-LMP2022MA/NOPB
LMP2022MA/NOPB

Mfr.:

Description:
Precision Amplifiers Zero Drift Low Noise Op Amp A 926-LMP202 A 926-LMP2022MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5 MHz
2.6 V/us
400 nV
25 pA
5.5 V
2.2 V
1.1 mA
50 mA
139 dB
11 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP2022
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Voltage Gain dB: 160 dB
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
665
Expected 7/28/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,37 € 33,70 €
2,86 € 71,50 €
2,75 € 261,25 €
2,51 € 1.430,70 €
2,48 € 2.591,60 €
2,43 € 6.232,95 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,51 €
Min:
1

Similar Product

Texas Instruments LMP2022MAX/NOPB
Texas Instruments
Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MA/NOPB