LMP2011MA/NOPB

Texas Instruments
926-LMP2011MA/NOPB
LMP2011MA/NOPB

Mfr.:

Description:
Precision Amplifiers Single High Precisi on Rail-to-Rail Out A 926-LMP2011MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3 MHz
4 V/us
120 nV
3 pA
5.25 V
2.7 V
930 uA
17 mA
130 dB
35 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP2011
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Voltage Gain dB: 105 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
665
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,78 € 17,80 €
1,60 € 40,00 €
1,37 € 130,15 €
1,33 € 379,05 €
1,27 € 723,90 €
1,23 € 1.285,35 €
1,20 € 3.078,00 €
1,17 € 5.890,95 €