LMKDB1208RSLR

Texas Instruments
595-LMKDB1208RSLR
LMKDB1208RSLR

Mfr.:

Description:
Clock Buffer 2-input 8-output LP- HCSL clock multiplex

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
LP-HCSL
VQFN-48
Differential
400 MHz
1.71 V
1.89 V
LMKDB1208
- 40 C
+ 105 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40.5 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Clock Mux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMKDB12xx LP-HCSL Clock Multiplexers

Texas Instruments LMKDB12xx LP-HCSL Clock Multiplexers are extremely low-jitter clock muxes for PCIe clocking applications from PCIe Gen 1 to PCIe Gen 7. The series includes the LMKDB1202, LMKDB1204, and LMKDB1208 devices and supports common clock and independent-reference PCIe architectures, with input clocks that use or do not use spread-spectrum clocking.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,22 € 5,22 €
3,98 € 39,80 €
3,66 € 91,50 €
3,33 € 333,00 €
3,26 € 815,00 €
Full Reel (Order in multiples of 2500)
2,77 € 6.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.