LMK5C33414ARGCRS1

Texas Instruments
595-LMK5C33414ARGCRS
LMK5C33414ARGCRS1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Three DPLL three AP LL four-input and 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
14 Output
1.25 GHz
APLL
DPLL
VQFN-64
800 MHz
3.135 V
3.465 V
- 40 C
+ 105 C
LMK5C33414AS1
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.085 A
Product: Network Synthesizers / Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK5C33414AS1 Network Synchronizer

Texas Instruments LMK5C33414AS1 Network Synchronizer is a network synchronizer and jitter cleaner designed to meet the stringent requirements of wireless communications and infrastructure applications. The LMK5C33414AS1 is a device bundled with software support for IEEE-1588 PTP synchronization to a primary reference clock source. The network synchronizer integrates three DPLLs to provide jitter attenuation and hitless switching with programmable loop bandwidth and no external loop filters. This feature maximizes ease of use and flexibility. Each DPLL phase locks a paired APLL to a reference input.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
45,69 € 114.225,00 €