LMK04805BISQE/NOPB

Texas Instruments
926-LMK04805BISQENPB
LMK04805BISQE/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-noise clock jitt er cleaner with dua A 926-LMK04805BISQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
14 Output
2.37 GHz
LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-64
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04805
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 505 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 218,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK0480x Low-Noise Clock Jitter Cleaner

Texas Instruments LMK0480x Low-Noise Clock Jitter Cleaner is a high-performance clock conditioner that includes superior clock jitter cleaning, generation, and distribution with advanced features to meet next-generation system requirements. The dual loop PLLatinum™ architecture enables 111fs RMS jitter (12kHz to 20MHz) using a low noise VCXO module or sub-200fs RMS jitter (12kHz to 20MHz) using a low-cost external crystal and varactor diode. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage-controlled oscillator (VCO). The first PLL (PLL1) provides a low-noise jitter cleaner function. The while the second PLL (PLL2) performs the clock generation.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,72 € 22,72 €
19,88 € 198,80 €
18,68 € 467,00 €
Full Reel (Order in multiples of 250)
16,81 € 4.202,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.