LMK04714QPAPRQ1

Texas Instruments
595-LMK04714QPAPRQ1
LMK04714QPAPRQ1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Automotive ultra lo w-noise 3.2-GHz JES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
15 Output
3.255 GHz
CML, HSDS, LCPECL, LVCMOS, LVDS, LVPECL
HCSL, LVCMOS, LVDS, LVPECL
HTQFP-64
3.25 GHz, 6.4 GHz
3.135 V
3.465 V
- 40 C
+ 125 C
LMK04714
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 700 mA, 850 mA, 980 mA
Product: Clock Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Automotive Ultra-Low-Noise Dual-Loop Clock Jitter Cleaner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK04714-Q1 Dual-Loop Clock Jitter Cleaner

Texas Instrument LMK04714-Q1 Dual-Loop Clock Jitter Cleaner is a high-performance clock conditioner with JEDEC JESD204B/C support for space applications. Each of the 14 clock outputs from PLL2 can be configured to drive seven JESD204B/C converters. The Texas Instrument LMK04714-Q1 can also drive other logic devices using the device and SYSREF clocks. The SYSREF can be provided using both DC and AC coupling. Since this device is not limited to JESD204B/C applications, the 14 outputs can be configured individually as high-performance outputs for traditional clocking systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,25 € 50.250,00 €