LMK00304SQX/NOPB

Texas Instruments
926-LMK00304SQX/NOPB
LMK00304SQX/NOPB

Mfr.:

Description:
Clock Buffer 3.1GHz Diff Clock Bf r/Level Trans A 926 A 926-LMK00304SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
5 Output
3.1 GHz
1550 ps
LVPECL
WQFN-32
LVPECL
3.1 GHz
3.15 V
3.45 V
LMK00304
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: LMK00304EVM/NOPB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 13.5 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers / Level Translators
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,87 € 5,87 €
4,50 € 45,00 €
4,16 € 104,00 €
3,78 € 378,00 €
3,60 € 900,00 €
3,51 € 1.755,00 €
Full Reel (Order in multiples of 2500)
3,50 € 8.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,89 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,89 €
Min:
1

Similar Product

Texas Instruments LMK00304SQE/NOPB
Texas Instruments
Clock Buffer 3.1GHz Diff Clock Bf r/Level Trans A 926 A 926-LMK00304SQ/NOPB