LMK00301ARHST

Texas Instruments
595-LMK00301ARHST
LMK00301ARHST

Mfr.:

Description:
Clock Buffer 3-GHz 10-output dif ferential fanout buf A 595-LMK00301ARHSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
10 Output
3.1 GHz
2.3 ns
LVPECL, LVDS, HCSL, LVCMOS
WQFN-48
LVPECL, LVDS, CML, SSTL, HSTL, HCSL
3.1 GHz
3.15 V
3.45 V
LMK00301
- 40 C
+ 85 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers / Level Translators
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Differential Clock Buffer/ Level Translator
Unit Weight: 143,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK00301 Fanout Buffer / Level Translator

Texas Instruments LMK00301 Differential Fanout Buffer / Level Translator is a 3GHz, 10-output differential fanout buffer intended for high-frequency, low-jitter clock/data distribution and level translation. The input clock is selected from two universal inputs or one crystal input. The selected input clock is distributed to two banks of 5 differential outputs and one LVCMOS output. Both differential output banks can be independently configured as LVPECL, LVDS, or HCSL drivers or disabled. The LVCMOS output has a synchronous enable input for runt-pulse-free operation when enabled or disabled. The LMK00301 operates from a 3.3V core supply and 3 independent 3.3V/2.5V output supplies.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,89 € 10,89 €
8,54 € 85,40 €
7,95 € 198,75 €
7,30 € 730,00 €
Full Reel (Order in multiples of 250)
7,02 € 1.755,00 €
6,74 € 3.370,00 €
6,63 € 6.630,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.