LMH6643MA/NOPB

Texas Instruments
926-LMH6643MA/NOPB
LMH6643MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Rr0 +3V High Sp eed Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
57 MHz
135 V/us
3.4 mV
2.6 uA
12.8 V
2.7 V
2.7 mA
140 mA
95 dB
17 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6643
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 3.3 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 6.4 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 79 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
760
Expected 9/30/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,72 € 17,20 €
1,42 € 35,50 €
1,35 € 128,25 €
1,32 € 376,20 €
1,27 € 723,90 €
1,20 € 3.078,00 €
1,18 € 5.941,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1