LMH32401IRGTR

Texas Instruments
595-LMH32401IRGTR
LMH32401IRGTR

Mfr.:

Description:
Transimpedance Amplifiers Programmable-gain di fferential-output h A 595-LMH32401IRGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
LMH32401
Reel
Brand: Texas Instruments
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMH32401/LMH32401-Q1 Transimpedance Amplifier

Texas Instruments LMH32401/LMH32401-Q1 High-Speed Transimpedance Amplifier is a programmable-gain, single-ended, input-to-differential output transimpedance amplifier. The device is ideal for light detection and ranging (LIDAR) applications and laser distance measurement systems. The Texas Instruments LMH32401/LMH32401-Q1 device can be configured in a gain of 2kΩ or 20kΩ. The LMH32401/LMH32401-Q1 device has 1.5VPP of output swing and is designed to drive a 100Ω load.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,97 € 20.910,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,27 €
Min:
1

Similar Product

Texas Instruments LMH32401IRGTT
Texas Instruments
Transimpedance Amplifiers Programmable-gain di fferential-output h A 595-LMH32401IRGTR