LMH2832IRHAR

Texas Instruments
595-LMH2832IRHAR
LMH2832IRHAR

Mfr.:

Description:
RF Amplifier Fully-Differential D ual 1.1 GHz Digita A 595-LMH2832IRHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
SMD/SMT
VQFN-40
- 40 C
+ 85 C
LMH2832
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMH2832 Digital Variable Gain Amplifier (DVGA)

Texas Instruments LMH2832 Digital Variable Gain Amplifier (DVGA) is a high-linearity, dual-channel, digital variable gain amplifier for high-speed signal chain and data-acquisition systems. The LMH2832 is optimized to provide high bandwidth, low distortion, and low noise. This optimization makes this device ideally suited as a dual, 14-bit, analog-to-digital converter (ADC) driver. The device consists of one fixed-gain block and one variable attenuator consisting of a total gain of 30dB with a maximum attenuation of 39dB. The gain range is from 30dB to –9dB in 1dB gain steps with a gain accuracy of ±0.2dB. The Texas Instruments LMH2832 is designed to drive general-purpose ADCs and meets both data over cable service interface specifications (QAM and OFDM systems). With excellent NF (6.5 dB) and linearity, the LMH2832 is designed to perform within DOCSIS specifications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
14,52 € 36.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
23,33 €
Min:
1

Similar Product

Texas Instruments LMH2832IRHAT
Texas Instruments
RF Amplifier 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR