LMH1218RTWR

Texas Instruments
595-LMH1218RTWR
LMH1218RTWR

Mfr.:

Description:
Video ICs LMH1218 LowPowerUlt HD Cable Driver A 59 A 595-LMH1218RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Video ICs
Series: LMH1218
Factory Pack Quantity: 1000
Subcategory: Video ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMH1218 Low Power Ultra HD Cable Driver

Texas Instruments LMH1218 Low Power Ultra HD Cable Driver is a low-power cable driver with integrated reclocker. The relocker is used to drive serial video data compatible to SMPTE-SDI, SMPTE 2022-5/6, 10GbE Ethernet, and DVB-ASI standards. This driver supports up to 11.88Gbps to enable Ultra High Definition Video for 4K/8K applications. With 75Ω and 50Ω transmitter outputs, the LMH1218 from Texas Instruments enables multiple media options such as coax, fiber, and FR-4 PCB. The integrated 2-to-1 MUX on the input of the LMH1218 enables selection between two video sources. The programmable equalizer compensates for the PC board loss to extend signal reach. With a wide range of Clock-and-Data Recovery (CDR) circuit, the on-chip re-clocker automatically detects and locks to serial data. These can be from 270Mbps to 11.88Gbps without the need for an external reference clock and loop filter component. This simplifies board design and lowers system costs.

In Stock: 1.737

Stock:
1.737
Can Dispatch Immediately
On Order:
4.000
Expected 7/29/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,31 € 34,31 €
27,93 € 279,30 €
26,34 € 658,50 €
25,64 € 2.564,00 €
Full Reel (Order in multiples of 1000)
25,47 € 25.470,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
36,40 €
Min:
1

Similar Product

Texas Instruments LMH1218RTWT
Texas Instruments
Video ICs LMH1218 LowPower Ult ra HD CableDriver A A 595-LMH1218RTWR