LMH0394SQ/NOPB

Texas Instruments
926-LMH0394SQ/NOPB
LMH0394SQ/NOPB

Mfr.:

Description:
Equalisers 3G HD/SD SDI low pow er extended reach a A 926-LMH0394SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-16
Cable Equalizers
2970 Mb/s
2.5 V
45 mA
- 40 C
+ 85 C
LMH0394
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SD394EVK/NOPB
Moisture Sensitive: Yes
Pd - Power Dissipation: 115 mW
Product Type: Equalizers
Factory Pack Quantity: 1000
Subcategory: Equalizers
Unit Weight: 35,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 982

Stock:
982 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 982 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
35,05 € 35,05 €
28,57 € 285,70 €
22,19 € 554,75 €
Full Reel (Order in multiples of 1000)
22,19 € 22.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
35,05 €
Min:
1

Similar Product

Texas Instruments LMH0394SQE/NOPB
Texas Instruments
Equalisers 3G HD/SD SDI Adptive Cable Equalizer A 9 A 926-LMH0394SQ/NOPB