LMH0318RTWR

Texas Instruments
595-LMH0318RTWR
LMH0318RTWR

Mfr.:

Description:
Video ICs 3G HD/SD SDI reclock er with integrated A 595-LMH0318RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Reclocker
2 Channel
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Bandwidth: 5 MHz
Brand: Texas Instruments
Interface Type: SMBus, SPI
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product: Serial Digital Interfaces
Product Type: Video ICs
Series: LMH0318
Factory Pack Quantity: 3000
Subcategory: Video ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMH0318 3Gbps HD/SD SDI Reclocker

Texas Instruments LMH0318 3Gbps HD/SD SDI Reclocker includes an integrated cable driver and is designed to drive serial video data compatible to SMPTE-SDI and DVB-ASI standards. The clock and data recovery circuit eliminates accumulated jitter. It also detects the incoming data rate without requiring an external reference clock. The integrated driver with 75ohm and 50ohm outputs enables multiple media options such as coax and FR4 PCB. The integrated 2-to-1 MUX on the input of the LMH0318 enables selection between two video sources. This can be done while the programmable equalizer compensates for the PC board loss to extend signal reach. With a wide range clock and data recovery (CDR) circuit, the on-chip reclocker automatically detects and locks to serial data from 270Mbps to 2.97Gbps. This is done without the need for an external reference clock and loop filter component, simplifying the board design.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
14,85 € 44.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
26,17 €
Min:
1

Similar Product

Texas Instruments LMH0318RTWT
Texas Instruments
Video ICs 3G HD/SD SDI reclock er with integrated A 595-LMH0318RTWR