LMH0002MA/NOPB

Texas Instruments
926-LMH0002MA/NOPB
LMH0002MA/NOPB

Mfr.:

Description:
Video ICs Sdi Cable Driver A 9 26-LMH0002MAX/NOPB A 926-LMH0002MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Cable Driver
3.3 V
45 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 125 mW
Product Type: Video ICs
Series: LMH0002
Factory Pack Quantity: 95
Subcategory: Video ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
190
Expected 8/20/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,51 € 9,51 €
7,44 € 74,40 €
6,37 € 159,25 €
6,15 € 584,25 €
6,01 € 1.712,85 €
5,88 € 3.351,60 €
5,86 € 6.123,70 €