LMG3650R070KLAR

Texas Instruments
595-LMG3650R070KLAR
LMG3650R070KLAR

Mfr.:

Description:
Gate Drivers 650V 70m? TOLL-packa ged GaN FET with in

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Gate Driver
High-Side
SMD/SMT
TOLL-9
1 Driver
1 Output
9 V
24 V
Non-Inverting
55 ns
4.3 ns
- 40 C
+ 175 C
Reel
Brand: Texas Instruments
Input Voltage - Max: 26 V
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 55 ns
Maximum Turn-On Delay Time: 65 ns
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 65 mOhms
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
8,05 € 16.100,00 €