LMG3622REQR

Texas Instruments
595-LMG3622REQR
LMG3622REQR

Mfr.:

Description:
Gate Drivers SINGLE-CHANNEL 650-V 120-MOHM GAN FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
Power Switch ICs
Driver
SMD/SMT
VQFN-38
1 Output
3.25 A
10 V
26 V
- 40 C
+ 125 C
LMG3622
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG362x GaN FETs

Texas Instruments LMG362x GaN FETs are compatible with the most common topologies in AC-DC power conversion. These FETs feature programmable turn-on slew rates that provide EMI and ringing control, while the current-sense emulation reduces power dissipation compared to the traditional current-sense resistors. This reduction allows the low-side thermal pad to be connected to the cooling PCB power ground. The LMG362x FETs support converter light-load efficiency requirements and burst-mode operation with fast start-up times and low quiescent currents. These GaN FETs offer multiple protections, including Under-Voltage Lockout (UVLO), cycle-by-cycle limit, and over-temperature. Typical applications include AC-DC adapters/chargers, AC-DC USB wall outlet power supplies, AC-DC auxiliary power supplies, mobile wall charger design, USB wall power-outlets, and auxiliary power supplies.

In Stock: 1.519

Stock:
1.519 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €
5,45 € 54,50 €
5,24 € 131,00 €
4,24 € 424,00 €
4,15 € 1.037,50 €
3,64 € 1.820,00 €