LMG3526R050RQST

Texas Instruments
595-LMG3526R050RQST
LMG3526R050RQST

Mfr.:

Description:
Gate Drivers 650-V 50-mOhm GaN FE T With Integrated D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
GaN FET
SMD/SMT
VQFN-52
- 40 C
+ 125 C
LMG3526R050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 18 V
Input Voltage - Min: 7.5 V
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG3526R050 650V GaN FET

Texas Instrument LMG3526R050 650V GaN FET with integrated driver and protection targets switch-mode power converters and enables designers to achieve new power density and efficiency levels. The LMG3526R050 integrates a silicon driver that enables switching speeds up to 150V/ns. TI offers integrated precision gate bias, resulting in higher switching SOA than discrete silicon gate drivers. This integration, combined with TI’s low-inductance package, delivers minimal ringing and clean switching in hard-switching power supply topologies. The adjustable gate drive strength allows control of the slew rate from 15V/ns to 150V/ns. This control can be used to control EMI and actively optimize switching performance.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,41 € 20,41 €
16,31 € 163,10 €
15,30 € 382,50 €
14,17 € 1.417,00 €
Full Reel (Order in multiples of 250)
12,22 € 3.055,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.