LMG3411R050RWHT

Texas Instruments
595-LMG3411R050RWHT
LMG3411R050RWHT

Mfr.:

Description:
Gate Drivers 600-V 50m? GaN with integrated driver an A 595-LMG3411R050RWHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
VQFN-32
1 Driver
1 Output
12 A
9.5 V
18 V
Non-Inverting
2.9 ns
26 ns
- 40 C
+ 125 C
LMG3411R050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Turn-Off Delay Time: 8.9 ns
Maximum Turn-On Delay Time: 5.2 ns
Moisture Sensitive: Yes
Operating Supply Current: 23 mA
Output Voltage: 5 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 57 mOhms
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: GaN
Tradename: GaN
Unit Weight: 188,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG341xR050 GaN Power Stage

Texas Instruments LMG341xR050 GaN Power Stage with integrated driver and protection enables designers to achieve new power density levels and efficiency in power electronics systems. The LMG341x’s inherent advantages over silicon MOSFETs include ultra-low input and output capacitance, zero reverse recovery to reduce switching losses by as much as 80%, and low switch node ringing to reduce EMI. These advantages enable dense and efficient topologies like the totem pole PFC.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,56 € 27,56 €
22,32 € 223,20 €
21,00 € 525,00 €
19,57 € 1.957,00 €
Full Reel (Order in multiples of 250)
18,33 € 4.582,50 €
18,32 € 9.160,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.