LME49723MA/NOPB

Texas Instruments
926-LME49723MA/NOPB
LME49723MA/NOPB

Mfr.:

Description:
Audio Amplifiers Dual Audio Op Amp R 926-LME49723MAX/NOPB R 926-LME49723MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0002 %
SOIC-8
5 V
34 V
- 40 C
+ 85 C
SMD/SMT
LME49723
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 19 MHz
Ib - Input Bias Current: 300 nA
Number of Channels: 2 Channel
Operating Supply Current: 3.35 mA
Output Current: 25 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 8 V/us
Factory Pack Quantity: 95
Subcategory: Audio ICs
Supply Type: Dual
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 1 mV
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.438

Stock:
1.438 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,65 € 16,50 €
1,51 € 37,75 €
1,29 € 122,55 €
1,26 € 359,10 €
1,21 € 689,70 €
1,11 € 1.159,95 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,88 €
Min:
1

Possible Replacement

Texas Instruments LME49723MAX/NOPB
Texas Instruments
Audio Amplifiers 2-channel 17-MHz h i gh-fidelity high-p A 926-LME49723MA/NOPB