LMD18201T/NOPB

Texas Instruments
926-LMD18201T/NOPB
LMD18201T/NOPB

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3A 55V H-Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3 A
13 mA
- 40 C
+ 125 C
Through Hole
TO-220-11
Tube
Brand: Texas Instruments
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: LMD18201
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 55 V
Supply Voltage - Min: 12 V
Unit Weight: 6,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 199

Stock:
199
Can Dispatch Immediately
On Order:
180
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,31 € 27,31 €
21,10 € 211,00 €
20,25 € 405,00 €
19,37 € 1.937,00 €
18,66 € 3.732,00 €