LMC7211AIMX/NOPB

Texas Instruments
926-LMC7211AIMX/NOPB
LMC7211AIMX/NOPB

Mfr.:

Description:
Analog Comparators Low power high volt age comparator with A 926-LMC7211AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
4 us
General Purpose
2.7 V
15 V
14 uA
5 mV
0.4 pA
- 40 C
+ 85 C
LMC7211
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 200 mV
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,31 € 13,10 €
1,19 € 29,75 €
1,06 € 106,00 €
0,998 € 249,50 €
0,963 € 481,50 €
0,946 € 946,00 €
Full Reel (Order in multiples of 2500)
0,886 € 2.215,00 €
0,869 € 4.345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,94 €
Min:
1

Similar Product

Texas Instruments LMC7211AIM/NOPB
Texas Instruments
Analog Comparators Tiny CMOS Comparator A 926-LMC7211AIMX/N A 926-LMC7211AIMX/NOPB