LMC6492BEM/NOPB

Texas Instruments
926-LMC6492BEM/NOPB
LMC6492BEM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, 15.5-V, 1.5-MHz operational amplifier 8-SOIC -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.5 MHz
1.3 V/us
6.8 mV
200 pA
15 V
5 V
1.3 mA
30 mA
82 dB
37 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMC6492
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 60 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Quantities greater than 161 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,89 € 3,89 €
3,06 € 30,60 €
2,95 € 73,75 €
2,68 € 254,60 €
2,61 € 2.727,45 €
2,55 € 6.540,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,22 €
Min:
1

Similar Product

Texas Instruments LMC6492BEMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 15.5-V 1.5-MH z operational amplif A 926-LMC6492BEM/NOPB