LMC6482IMX/NOPB

Texas Instruments
926-LMC6482IMX/NOPB
LMC6482IMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS DUAL RRIO OP AM P A 926-LMC6482IM/N A 926-LMC6482IM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.5 MHz
1.3 V/us
3 mV
4 pA
15.5 V
3 V
1.3 mA
30 mA
82 dB
37 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6482
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 30 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 3 V to 15.5 V
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 9.913

Stock:
9.913
Can Dispatch Immediately
On Order:
32.500
Expected 9/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
1,05 € 10,50 €
0,946 € 23,65 €
0,841 € 84,10 €
0,791 € 197,75 €
0,761 € 380,50 €
0,755 € 755,00 €
Full Reel (Order in multiples of 2500)
0,707 € 1.767,50 €
0,691 € 3.455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.