LMC6442IM/NOPB

Texas Instruments
926-LMC6442IM/NOPB
LMC6442IM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Micropower RRO Single Supply Op Amp A 926-LMC6442IMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 kHz
4.1 mV/us
8 mV
4 pA
11 V
1.8 V
1.9 uA
2.1 mA
105 dB
170 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6442
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 549

Stock:
549 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,62 € 26,20 €
2,19 € 54,75 €
2,18 € 207,10 €
2,13 € 607,05 €
1,98 € 1.128,60 €
1,94 € 4.976,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,07 €
Min:
1

Similar Product

Texas Instruments LMC6442IMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 11-V 10-kHz o p erational amplifier A 926-LMC6442IM/NOPB