LMC6442AIMX/NOPB

Texas Instruments
926-LMC6442AIMX/NOPB
LMC6442AIMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 11-V 10-kHz o p erational amplifier A 926-LMC6442AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 kHz
4.1 mV/us
4 mV
4 pA
11 V
1.8 V
1.9 uA
2.1 mA
105 dB
170 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6442
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 911

Stock:
911
Can Dispatch Immediately
On Order:
2.500
Expected 9/3/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,13 € 3,13 €
2,35 € 23,50 €
2,15 € 53,75 €
1,94 € 194,00 €
1,83 € 457,50 €
1,80 € 900,00 €
1,71 € 1.710,00 €
Full Reel (Order in multiples of 2500)
1,62 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,57 €
Min:
1

Similar Product

Texas Instruments LMC6442AIM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps DUAL MICROPOWER RRO SINGLE SUPPLY OP AMP A 926-LMC6442AIMX/NOPB