LMC6082AIN/NOPB

Texas Instruments
926-LMC6082AIN/NOPB
LMC6082AIN/NOPB

Mfr.:

Description:
Precision Amplifiers Precision CMOS Dual Operational Amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.3 MHz
1.5 V/us
150 uV
10 fA
15.5 V
4.5 V
1.1 mA
34 mA
85 dB
22 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LMC6082
Tube
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 122.92 dB
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542339000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
440
Expected 8/4/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,33 € 7,33 €
5,68 € 56,80 €
5,26 € 131,50 €
4,81 € 577,20 €
4,59 € 1.285,20 €
4,40 € 2.288,00 €
4,37 € 4.370,00 €
4,25 € 10.710,00 €
5.000 Quote