LMC6036IMT/NOPB

Texas Instruments
926-LMC6036IMT/NOPB
LMC6036IMT/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad low power 2.7V single supply CMOS operational amplifier 14-TSSOP -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.4 MHz
1.5 V/us
6 mV
90 pA
15.5 V
2 V
1.3 mA
8 mA
96 dB
27 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6036
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 94
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMC603x/LMC6035-Q1 Low-Power CMOS Op Amps

Texas Instruments LMC603x/LMC6035-Q1 Low-Power CMOS Operational Amplifiers (Op Amps) are economical, low-voltage op amps capable of rail-to-rail output swing into loads of 600Ω. The LMC6035 is available in a chip-sized package (8-bump DSBGA) using micro SMD package technology. Both devices allow for single-supply operation and are specified for 2.7V, 3V, 5V, and 15V supply voltage. The 2.7V supply voltage corresponds to the end-of-life voltage (0.9V/cell) for three NiCd or NiMH batteries in series, making the LMC603x/LMC6035-Q1 an excellent choice for portable and rechargeable systems. These devices also feature a well-behaved decrease in specifications at supply voltages less than the specified 2.7V operation. This behavior provides a comfort zone for adequate operation at voltages significantly less than 2.7V. The ultra-low input current makes these devices an excellent choice for low-power, active-filter applications because a low-input bias current allows higher resistor and lower capacitor values. In addition, the drive capability of the LMC603x/LMC6035-Q1 makes these op amps an excellent choice in a broad range of applications for low-voltage systems. The Texas Instruments LMC6035-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,00 € 20,00 €
1,83 € 45,75 €
1,63 € 153,22 €
1,54 € 434,28 €
1,51 € 851,64 €
1,43 € 1.478,62 €
1,39 € 3.527,82 €
1,36 € 6.903,36 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,29 €
Min:
1

Similar Product

Texas Instruments LMC6036IMTX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 15.5-V 1.4-MH z low input bias cu A A 926-LMC6036IMT/NOPB