LMC555CTPX/NOPB

Texas Instruments
926-LMC555CTPX/NOPB
LMC555CTPX/NOPB

Mfr.:

Description:
Timers & Support Products World s smallest 555 timer with low powe A 926-LMC555CTP/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
100 ns
CMOS, TTL
DSBGA-8
1.5 V
15 V
- 40 C
+ 125 C
LMC555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 50 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 50 uA
Pd - Power Dissipation: 568 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 2,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 6.772

Stock:
6.772 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,22 € 12,20 €
1,11 € 27,75 €
0,989 € 98,90 €
0,929 € 232,25 €
0,894 € 447,00 €
0,886 € 886,00 €
Full Reel (Order in multiples of 3000)
0,831 € 2.493,00 €
0,812 € 4.872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,01 €
Min:
1

Similar Product

Texas Instruments LMC555CTP/NOPB
Texas Instruments
Timers & Support Products World s smallest 555 timer with low powe A 926-LMC555CTPX/NOPB