LM98714CCMTX/NOPB

Texas Instruments
926-LM98714CCMTXNOPB
LM98714CCMTX/NOPB

Mfr.:

Description:
Analog Front End - AFE 3 Ch 16-Bit 45 MSPS Digital Copier AFE w A 926-LM98714CCMT/NOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
LM98714
CCD/CIS Signal Processor
16 bit
45 MS/s
3 Channel
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TSSOP-48
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.3 V
Architecture: CDS
Brand: Texas Instruments
Digital Supply Voltage: 3.3 V
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 505 mW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 74 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 501 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,53 € 16,53 €
13,73 € 137,30 €
12,83 € 320,75 €
11,84 € 1.184,00 €
11,30 € 2.825,00 €
11,09 € 5.545,00 €
Full Reel (Order in multiples of 1000)
11,09 € 11.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
19,83 €
Min:
1

Similar Product

Texas Instruments LM98714CCMT/NOPB
Texas Instruments
Analog Front End - AFE 3 Ch 16B 45MSPS Digi tal Copier AFE A 92 A 926-LM98714CCMTXNOPB
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.