LM96163CISD/NOPB

Texas Instruments
926-LM96163CISD/NOPB
LM96163CISD/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Remote Dio Digi Temp Sens, TruTherm BJT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 125 C
WSON-10
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 456 uA
Output Current: 4 mA
Product: Fan Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: LM96163
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Fan Controller
Unit Weight: 25,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Quantities greater than 417 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,55 € 12,75 €
2,30 € 23,00 €
2,21 € 110,50 €
2,13 € 213,00 €
1,96 € 980,00 €
Full Reel (Order in multiples of 1000)
1,81 € 1.810,00 €
1,76 € 8.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,04 €
Min:
1

Similar Product

Texas Instruments LM96163CISDX/NOPB
Texas Instruments
Board Mount Temperature Sensors Remote Diode Dig Tem p Sens A 926-LM9616 A 926-LM96163CISD/NOPB