LM9036MM-5.0/NOPB

Texas Instruments
926-LM9036MM50NOPB
LM9036MM-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 50-mA 40-V low-IQ lo w-dropout voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
5 V
50 mA
1 Output
Positive
25 uA
- 45 V
40 V
- 60 dB
Fixed
- 40 C
+ 125 C
200 mV
LM9036
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 0.1 mA, 0.4 V at 50 mA
Ib - Input Bias Current: 20 uA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 20 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 5 %
Type: Low Current Voltage Regulator
Voltage Regulation Accuracy: 5 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.044

Stock:
1.044 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,624 € 6,24 €
0,563 € 14,08 €
0,496 € 49,60 €
0,464 € 116,00 €
0,445 € 222,50 €
Full Reel (Order in multiples of 1000)
0,428 € 428,00 €
0,409 € 818,00 €
0,395 € 1.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.