LM83CIMQAX/NOPB

Texas Instruments
926-LM83CIMQAX/NOPB
LM83CIMQAX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors 3 Diode Input ACPI D igital Temp Sensor A 926-LM83CIMQA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 4 C
- 40 C
+ 125 C
SSOP-16
2-Wire, I2C, SMBus
3 V
3.6 V
Local
8 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM83
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 80,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.659

Stock:
1.659
Can Dispatch Immediately
On Order:
2.500
Expected 7/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,67 € 5,67 €
5,10 € 25,50 €
4,89 € 48,90 €
4,71 € 235,50 €
4,40 € 440,00 €
4,08 € 2.040,00 €
4,03 € 4.030,00 €
Full Reel (Order in multiples of 2500)
3,63 € 9.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.