LM8333GGR8AXSX/NOPB

Texas Instruments
926-L8333GGR8AXSXNPB
LM8333GGR8AXSX/NOPB

Mfr.:

Description:
Interface - I/O Expanders Mobile I/O Companion Supporting Key-Scan A 926-LM8333GGR8AXSNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
LM8333
SMD/SMT
CSBGA-49
4 I/O
2.25 V
2.9 V
400 kHz
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: (x1) PWM, Reset pin
Operating Supply Voltage: 2.25 V to 2.9 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Type: I/O Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
1,86 € 6.510,00 €
7.000 Quote