LM8330TME/NOPB

Texas Instruments
595-LM8330TME/NOPB
LM8330TME/NOPB

Mfr.:

Description:
Interface - I/O Expanders I2C-Compatible Keypd Cntlr GPIO PWM A 59 A 595-LM8330TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
LM8330
SMD/SMT
DSBGA-25
I2C, Serial
With Interrupt
1.62 V
1.98 V
400 kHz
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
8 kV
Brand: Texas Instruments
Development Kit: LM8330EVM
Features: (x3) PWM, Reset pin
Operating Supply Voltage: 1.62 V to 1.98 V
Product Type: I/O Expanders
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 4,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.058

Stock:
1.058 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,13 € 21,30 €
1,95 € 48,75 €
1,79 € 179,00 €
Full Reel (Order in multiples of 250)
1,51 € 377,50 €
1,42 € 3.550,00 €
1,39 € 6.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.