LM828M5

926-LM828M5
LM828M5

Mfr.:

Description:
Switching Voltage Regulators Switched Capacitor Voltage Converter 5-SOT-23

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-23-5
Charge Pump
- 5.5 V to - 1.8 V
50 mA
1 Output
1.8 V
5.5 V
12 kHz
- 40 C
+ 85 C
LM828
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Switched Capacitor Voltage Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM828M5/NOPB
Texas Instruments
Switching Voltage Regulators SWITCHED CAPACITOR V OLTAGE CONVERTER A A 926-LM828M5X/NOPB