LM809M3X-2.63/NOPB

Texas Instruments
926-LM809M3X263NOPB
LM809M3X-2.63/NOPB

Mfr.:

Description:
Supervisory Circuits 3-pin voltage superv isor (reset IC) wit A 926-LM809M3-2.63NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
2.63 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
240 ms
5.5 V
- 40 C
+ 105 C
5 %
LM809
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Overvoltage Threshold: 2.66 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.59 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.785

Stock:
3.785 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,508 € 5,08 €
0,458 € 11,45 €
0,402 € 40,20 €
0,375 € 93,75 €
0,359 € 179,50 €
0,348 € 348,00 €
Full Reel (Order in multiples of 3000)
0,337 € 1.011,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments LM809M3-2.63/NOPB
Texas Instruments
Supervisory Circuits UP SUPERVISORY IC A 926-LM809M3X263NOPB A 926-LM809M3X263NOPB