LM7905CT/NOPB

Texas Instruments
926-LM7905CT/NOPB
LM7905CT/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Terminal Neg Vltg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM79
Through Hole
TO-220-3
1 Output
Negative
- 5 V
1.5 A
Fixed
- 30 V
- 7 V
0 C
+ 125 C
2 mA
Tube
Brand: Texas Instruments
Line Regulation: 50 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 66 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2.660

Stock:
2.660 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,989 € 9,89 €
0,85 € 21,25 €
0,779 € 70,11 €
0,745 € 201,15 €
0,716 € 386,64 €
0,695 € 719,33 €
0,667 € 1.680,84 €
0,653 € 3.291,12 €