LM78L09ITPX/NOPB

Texas Instruments
926-LM78L09ITPX/NOPB
LM78L09ITPX/NOPB

Mfr.:

Description:
Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78L
SMD/SMT
uSMD
1 Output
Positive
9 V
100 mA
Fixed
6.7 V
30 V
- 40 C
+ 85 C
5.5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 200 mV
Load Regulation: 90 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.866

Stock:
1.866 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,796 € 7,96 €
0,721 € 18,03 €
0,636 € 63,60 €
0,597 € 149,25 €
0,573 € 286,50 €
0,547 € 547,00 €
Full Reel (Order in multiples of 3000)
0,531 € 1.593,00 €
0,527 € 3.162,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.