LM78L05ACM

Texas Instruments
926-LM78L05ACM
LM78L05ACM

Mfr.:

Description:
Linear Voltage Regulators 3-Term Pos Regs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS: N
LM78L
SMD/SMT
SOIC-8
1 Output
Positive
5 V
100 mA
Fixed
6.7 V
30 V
0 C
+ 125 C
5 mA
Tube
Brand: Texas Instruments
Line Regulation: 75 mV
Load Regulation: 60 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 46.776

Stock:
46.776 Can Dispatch Immediately
Quantities greater than 46776 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,853 € 8,53 €
0,688 € 17,20 €
0,654 € 62,13 €
0,637 € 181,55 €
0,612 € 348,84 €
0,593 € 619,69 €
0,574 € 1.472,31 €
0,561 € 2.824,64 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,75 €
Min:
1

Similar Product

Texas Instruments LM78L05ACM/NOPB
Texas Instruments
Linear Voltage Regulators 3-Terminal Pos Reg A 926-LM78L05ACMX/NOP A 926-LM78L05ACMX/NOPB