LM7812CT/NOPB

Texas Instruments
926-LM7812CT/NOPB
LM7812CT/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Term Pos Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM7800
Through Hole
TO-220-3
1 Output
Positive
12 V
1.5 A
Fixed
7 V
35 V
- 0 C
+ 125 C
8 mA
Tube
Brand: Texas Instruments
Line Regulation: 120 mV
Load Regulation: 120 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
16.650
Expected 12/14/2026
10.800
Expected 3/8/2027
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,14 € 11,40 €
0,989 € 24,73 €
0,903 € 81,27 €
0,86 € 232,20 €
0,833 € 449,82 €
0,815 € 843,53 €
0,808 € 2.036,16 €
0,79 € 3.981,60 €