LM7705MM/NOPB

Texas Instruments
926-LM7705MM/NOPB
LM7705MM/NOPB

Mfr.:

Description:
Switching Voltage Regulators Lo Noise Negative Bi as Generator A 926- A 926-LM7705MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Charge Pump
- 233 mV
35 mA
1 Output
3 V
5.25 V
92 kHz
- 40 C
+ 125 C
LM7705
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM7705MMEVAL
Input Voltage: 3 V to 5.25 V
Operating Supply Current: 78 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Inverting
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.693

Stock:
2.693
Can Dispatch Immediately
On Order:
9.000
Expected 8/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,734 € 7,34 €
0,66 € 16,50 €
0,581 € 58,10 €
0,544 € 136,00 €
0,52 € 260,00 €
Full Reel (Order in multiples of 1000)
0,503 € 503,00 €
0,482 € 964,00 €
0,47 € 2.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,00 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,84 €
Min:
1

Similar Product

Texas Instruments LM7705MME/NOPB
Texas Instruments
Switching Voltage Regulators Low Noise Negative B ias Generator A 926 A 926-LM7705MM/NOPB